G5LE-1A-E DC5

Heilind Number:OMRG5LE-1A-E DC5
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1A-E DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 16A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1A-E DC5
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:63 Ohm
Coil Current:79.4 mA
Coil Voltage:5 VDC
Power Consumption:400 mW
Contact Configuration:SPST-NO
Contact Current Rating:16 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-1A-E DC5

Detailed Description

The G5LE Series Relay is a high-performance solution for general-purpose switching applications. Featuring a single-pole, single-throw normally open configuration with a contact current rating of 16A, this relay ensures reliable operation. With a compact PCB mount design, it is easy to integrate into various electronic systems. The silver alloy contact material guarantees durability and efficient conductivity. Operating at a wide temperature range from -25°C to 85°C, it is suitable for diverse environments. The 5VDC coil voltage and low power consumption of 400mW make it energy-efficient. RoHS compliant and with solder termination, it meets international standards for environmental sustainability and ease of installation. Trust in the G5LE Relay for seamless and efficient power control in your applications.