G5LE-1A4 DC12

Heilind Number:OMRG5LE-1A4 DC12
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1A4 DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1A4 DC12
Series:G5LE
Mount Type:PCB Mount
Coil Current:33.3 mA
Coil Voltage:12 VDC
Coil Resistance:360 Ohm
Contact Material:Silver Alloy
Power Consumption:400 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG5LE-1A4 DC12

Detailed Description

The G5LE-1A4 DC12 relay offers dependable performance in general-purpose applications, featuring a single-pole, single-throw normally open contact configuration capable of switching up to 10A at 250VAC. Designed for PCB mounting, this relay ensures easy installation for efficient use in various electronic systems. Constructed with silver alloy contacts, it guarantees reliable conductivity over an extended lifespan. With a coil voltage of 12VDC, a coil resistance of 360 Ohm, and a low power consumption of 400mW, this relay operates efficiently while maintaining compliance with RoHS standards. Operating within a wide temperature range from -25°C to 85°C, it is suitable for use in diverse environments. The G5LE-1A4 DC12 relay is a high-quality component that meets the demands of industrial and commercial applications, making it a valuable addition to any electronic project.