G5LE-1A4 DC18

Heilind Number:OMRG5LE-1A4 DC18
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1A4 DC18
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1A4 DC18
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:18 VDC
Power Consumption:400 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-1A4 DC18

Detailed Description

Introducing the G5LE-1A4 DC18, a high-performance power relay designed for reliable operation in a variety of applications. This HA PCB relay, part of the G5LE series, boasts a durable silver alloy contact material, ensuring long-lasting performance. With a wide operating temperature range of -25°C to 85°C, it can be used in both hot and cold environments. The coil voltage of 18 VDC and low power consumption of 400 mW make it energy efficient. Featuring a single-pole, single-throw normally open contact configuration, it can handle a maximum current rating of 10 A at 250 VAC. Ideal for PCB mounting, with solder termination, this relay is easy to install. Whether you're in the industrial, automotive, or consumer electronics sector, the G5LE-1A4 DC18 is the perfect choice for your power switching needs.