G5LE-1A4 DC24

Heilind Number:OMRG5LE-1A4 DC24
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1A4 DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 24V 109586

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1A4 DC24
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1440 Ohm
Coil Current:16.7 mA
Coil Voltage:24 VDC
Power Consumption:400 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-1A4 DC24

Detailed Description

The G5LE-1A4 DC24 is a reliable and high-performance power relay designed for general-purpose applications. With a single-pole, single-throw normally open contact configuration, it can handle a current rating of up to 10A and a switching voltage of 250VAC. Operating at a coil voltage of 24VDC, it consumes just 400mW of power, making it energy-efficient. Its silver alloy contact material ensures long-term durability, while its PCB mount design allows for easy installation. With a wide operating temperature range of -25°C to 85°C, this relay is suitable for use in various environments. RoHS compliant and in stock for immediate availability, the G5LE-1A4 DC24 is the perfect choice for your power relay needs.