G5LE-1A4 DC3

Heilind Number:OMRG5LE-1A4 DC3
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1A4 DC3
ECAD Model:
3D Model

Description:

HA PCB POWERHA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1A4 DC3
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:3 VDC
Power Consumption:400 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-1A4 DC3

Detailed Description

Introducing the G5LE-1A4 DC3, a high-performance HA PCB POWERHA RELAY designed for reliable power control in industrial applications. Part of the G5LE series, this relay features a durable PCB Mount construction with Silver Alloy contact material, ensuring long-lasting performance even in harsh environments. With a wide operating temperature range from -25°C to 85°C, it is suitable for use in diverse settings. The coil voltage of 3 VDC and low power consumption of 400 mW make it energy-efficient. The SPST-NO contact configuration and 10 A contact current rating, along with a switching voltage of 250 VAC, provide robust switching capability. RoHS compliant and featuring solder contact termination, it meets stringent environmental standards. Whether in manufacturing, automation, or telecommunications, the G5LE-1A4 DC3 offers reliable and efficient power relay solution.