G5LE-1A4 DC48

Heilind Number:OMRG5LE-1A4 DC48
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1A4 DC48
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1A4 DC48
Series:G5LE
Mount Type:PCB Mount
Coil Voltage:48 VDC
Contact Material:Silver Alloy
Power Consumption:400 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG5LE-1A4 DC48

Detailed Description

The G5LE-1A4 DC48 Power Relay is a high-performance component designed for PCB mounting, offering reliable power control in a variety of applications. With a compact and durable construction, this relay features silver alloy contacts that ensure efficient and low-resistance switching. Operating smoothly in temperatures ranging from -25°C to 85°C, it is suitable for use in both indoor and outdoor environments. The SPST-NO contact configuration allows for seamless power flow, with a maximum current rating of 10A and switching voltage of 250VAC. The coil voltage of 48VDC and power consumption of 400mW make it energy-efficient, while the solder termination ensures secure and lasting connections. Whether used in industrial machinery, automotive systems, or household appliances, the G5LE-1A4 DC48 Power Relay guarantees optimal performance and longevity.