G5LE-1A4 DC5

Heilind Number:OMRG5LE-1A4 DC5
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1A4 DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 5V 109588

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1A4 DC5
Series:G5LE
Mount Type:PCB Mount
Coil Current:79.4 mA
Coil Voltage:5 VDC
Coil Resistance:63 Ohm
Contact Material:Silver Alloy
Power Consumption:400 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG5LE-1A4 DC5

Detailed Description

The G5LE-1A4 DC5 is a high-quality general-purpose relay designed for efficient and reliable performance in various electronic applications. With a single-pole, single-throw normally open contact configuration, this relay can handle a maximum current rating of 10A at a switching voltage of 250VAC. It features a PCB mount for easy installation and utilizes silver alloy contacts for enhanced conductivity and longevity. Operating at a coil voltage of 5VDC, with a coil resistance of 63 Ohm and a low power consumption of 400mW, it offers efficient energy usage. This relay is RoHS compliant, ensuring it meets stringent environmental standards. With a wide operating temperature range from -25°C to 85°C, it is suitable for use in diverse environmental conditions. The G5LE-1A4 DC5 is a reliable and durable solution for power relay applications.