G5LE-1A4 DC6

Heilind Number:OMRG5LE-1A4 DC6
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1A4 DC6
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1A4 DC6
Series:G5LE
Mount Type:PCB Mount
Coil Voltage:6 VDC
Contact Material:Silver Alloy
Power Consumption:400 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG5LE-1A4 DC6

Detailed Description

The G5LE-1A4 DC6 is a high-performance power relay designed for use in various electronic applications. Featuring a PCB mount, this relay offers easy installation and secure attachment. The contact material is made of durable silver alloy, ensuring reliable performance even in demanding environments. With a maximum operating temperature of 85°C and a minimum operating temperature of -25°C, it can withstand extreme conditions. The coil voltage of 6 VDC and power consumption of 400 mW make it energy-efficient. The SPST-NO contact configuration, with a current rating of 10 A and switching voltage of 250 VAC, allows for versatile use. The solder contact termination ensures a strong and lasting connection. Overall, the G5LE-1A4 DC6 is a top choice for power relay needs, offering high quality and performance.