G5LE-1A DC12

Heilind Number:OMRG5LE-1A DC12
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1A DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1A DC12
Series:G5LE
Mount Type:PCB Mount
Coil Current:33.3 mA
Coil Voltage:12 VDC
Coil Resistance:360 Ohm
Contact Material:Silver Alloy
Power Consumption:400 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG5LE-1A DC12

Detailed Description

The G5LE-1A DC12 is a high-performance power relay designed for general-purpose applications. Featuring a Single Pole Single Throw Normally Open (SPST-NO) contact configuration, it can handle a maximum current rating of 10A at a switching voltage of 250VAC, making it suitable for various power control tasks. With a coil voltage of 12VDC and a low coil resistance of 360 Ohm, it operates efficiently with a low power consumption of 400mW. The relay is designed for easy installation on PCBs with solder termination, ensuring a secure connection. With a wide operating temperature range from -25°C to 85°C, it is suitable for use in diverse environments. The contact material, Silver Alloy, ensures reliable and durable performance. Although not RoHS compliant, it meets high-quality standards for power relays, making it a reliable choice for industrial and commercial applications.