G5LE-1A DC18

Heilind Number:OMRG5LE-1A DC18
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1A DC18
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1A DC18
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:18 VDC
Power Consumption:400 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-1A DC18

Detailed Description

The G5LE-1A DC18 is a high-performance power relay from the G5LE series, designed for reliable operation in a wide range of applications. Featuring a PCB mount for easy installation, this relay boasts a contact material of silver alloy, ensuring durable and efficient performance. With a wide operating temperature range of -25°C to 85°C, it is suitable for use in diverse environmental conditions. The SPST-NO contact configuration, with a current rating of 10A and switching voltage of 250VAC, allows for versatile use in power control systems. The coil voltage of 18VDC and low power consumption of 400mW make it energy-efficient. With solder termination, it offers secure connectivity. Ideal for power relay needs in various industries, the G5LE-1A DC18 ensures high reliability and performance.