G5LE-1A DC24

Heilind Number:OMRG5LE-1A DC24
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1A DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1A DC24
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1440 Ohm
Coil Current:16.7 mA
Coil Voltage:24 VDC
Power Consumption:400 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-1A DC24

Detailed Description

The G5LE-1A DC24 relay is a versatile component designed for general-purpose applications. With a single-pole, single-throw (SPST) contact configuration, it is capable of switching up to 10A at 250VAC, making it suitable for a wide range of power control tasks. Featuring a coil voltage of 24VDC, the relay operates efficiently with a low power consumption of 400mW. Its silver alloy contact material ensures reliable performance, while the solder termination allows for easy PCB mounting. With a wide operating temperature range of -25°C to 85°C, this RoHS-compliant relay is suitable for use in diverse environmental conditions. Whether used in industrial automation, telecommunications, or consumer electronics, the G5LE-1A DC24 delivers robust and dependable relay functionality.