| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G5LE-1A DC48 |
| Series: | G5LE |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Voltage: | 48 VDC |
| Power Consumption: | 400 mW |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 10 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Solder |
| SKU: | OMRG5LE-1A DC48 |
G5LE-1A DC48
Specifications
Detailed Description
SKU G5LE-1A DC48 Power Relay is a reliable and efficient solution for your PCB mounting needs. Featuring a contact material of Silver Alloy, this relay ensures high conductivity and durability. With a coil voltage of 48 VDC and power consumption of 400mW, it offers efficient performance. The SPST-NO contact configuration and 10A contact current rating make it suitable for various applications. Operating flawlessly in temperatures ranging from -25°C to 85°C, it guarantees reliability even in extreme conditions. The solder termination allows for easy installation. Trust in the G5LE series for quality power relays that deliver optimal performance.

