G5LE-1A DC5

Heilind Number:OMRG5LE-1A DC5
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1A DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1A DC5
Series:G5LE
Mount Type:PCB Mount
Coil Current:79.4 mA
Coil Voltage:5 VDC
Coil Resistance:63 Ohm
Contact Material:Silver Alloy
Power Consumption:400 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG5LE-1A DC5

Detailed Description

Introducing the G5LE-1A DC5, a high-performance power relay designed for general-purpose applications. This SPST-NO relay boasts a contact current rating of 10A and a switching voltage of 250VAC, making it ideal for controlling various electrical circuits. With a compact PCB mount design, it's easy to integrate into your project. The silver alloy contact material ensures reliable performance, even in demanding environments. Operating at temperatures ranging from -25°C to 85°C, this relay is suitable for a wide range of applications. RoHS compliant and featuring solder termination, it meets international standards for environmental responsibility. The G5LE series is known for its quality and durability, and the G5LE-1A DC5 is no exception. Upgrade your power control systems with this efficient and dependable relay.