G5LE-1 DC12

Heilind Number:OMRG5LE-1 DC12
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1 DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 10A 12V 109597

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1 DC12
Series:G5LE
Mount Type:PCB Mount
Coil Current:33.3 mA
Coil Voltage:12 VDC
Coil Resistance:360 Ohm
Contact Material:Silver Alloy
Power Consumption:400 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:10 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG5LE-1 DC12

Detailed Description

The G5LE-1 DC12 is a high-quality power relay designed for general-purpose applications. Featuring a single-pole, double-throw contact configuration with a 10A current rating, this relay offers reliable performance in switching operations. With a coil voltage of 12VDC and a low power consumption of 400mW, it is energy-efficient and suitable for various electronic devices. The silver alloy contact material ensures durability and efficient conductivity. Operating smoothly in temperatures ranging from -25°C to 85°C, this PCB mount relay is ideal for both indoor and outdoor use. It is RoHS compliant, guaranteeing environmentally friendly production practices. The G5LE-1 DC12 is a trusted component in the G5LE series, providing dependable functionality in diverse industrial and consumer applications.