G5LE-1 DC18

Heilind Number:OMRG5LE-1 DC18
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1 DC18
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1 DC18
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:18 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-1 DC18

Detailed Description

The G5LE-1 DC18 Power Relay is a reliable and efficient solution for high-power switching applications. Part of the G5LE series, this PCB mount relay features durable Silver Alloy contacts that ensure optimal performance. With a wide operating temperature range from -25°C to 85°C, it is suitable for use in various environments. The coil voltage of 18 VDC and low power consumption of 400 mW make it energy-efficient. The SPDT contact configuration allows for versatile switching capabilities, with a contact current rating of 10 A and a switching voltage of 250 VAC. Solder termination ensures easy installation. Whether used in industrial machinery, automotive systems, or other electronic devices, the G5LE-1 DC18 Power Relay delivers dependable operation.