G5LE-1 DC24

Heilind Number:OMRG5LE-1 DC24
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1 DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 10A 24V 109599

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1 DC24
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1440 Ohm
Coil Current:16.7 mA
Coil Voltage:24 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-1 DC24

Detailed Description

Introducing the G5LE-1 DC24 Relay, a versatile component designed for general-purpose applications. Featuring a single-pole double-throw contact configuration with a robust 10A current rating, this relay ensures reliable performance in various electronic setups. With a coil voltage of 24VDC and low power consumption of 400mW, it offers energy-efficient operation. The silver alloy contact material guarantees high conductivity and durability, while the PCB mount design facilitates easy installation. Operating smoothly in temperatures ranging from -25°C to 85°C, this relay is suitable for both indoor and outdoor use. RoHS compliant and featuring solder termination, it meets international standards for environmental sustainability. Trust in the G5LE series for efficient and dependable relay solutions.