G5LE-1 DC3

Heilind Number:OMRG5LE-1 DC3
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1 DC3
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1 DC3
Series:G5LE
Mount Type:PCB Mount
Coil Voltage:3 VDC
Contact Material:Silver Alloy
Power Consumption:400 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:10 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG5LE-1 DC3

Detailed Description

The G5LE-1 DC3 is a high-quality power relay designed for reliable performance in various electronic applications. Part of the G5LE series, this relay features a PCB mount for easy installation. Constructed with durable silver alloy contacts, it ensures efficient power transmission with a contact current rating of 10 A and a switching voltage of 250 VAC. Operating smoothly in a wide temperature range from -25°C to 85°C, this relay is suitable for use in diverse environments. With a low coil voltage of 3 VDC and power consumption of 400 mW, it offers energy-efficient operation. The SPDT contact configuration and solder termination make it versatile for different circuit setups. Whether used in industrial machinery, telecommunications equipment, or automotive systems, the G5LE-1 DC3 guarantees long-lasting performance and peace of mind. Upgrade your power relay with this reliable and high-performing component.