G5LE-1 DC48

Heilind Number:OMRG5LE-1 DC48
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1 DC48
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 10A 48V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1 DC48
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:48 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-1 DC48

Detailed Description

The G5LE-1 DC48 is a high-quality general-purpose relay designed for reliable switching in electronic circuits. With a single-pole, double-throw (SPDT) contact configuration and a contact current rating of 10A, it can effectively control power flow in various applications. The relay operates at a coil voltage of 48VDC, consuming just 400mW of power. Its silver alloy contacts ensure low resistance and high durability, while the solder termination makes for easy installation on PCBs. Meeting RoHS compliance standards, this relay is not only efficient but also environmentally friendly. With a wide operating temperature range from -25°C to 85°C and a switching voltage of 250VAC, it is suitable for use in diverse environments. Trust the G5LE-1 DC48 for robust and efficient relay performance.