G5LE-1 DC5

Heilind Number:OMRG5LE-1 DC5
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1 DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 10A 5V 109602

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1 DC5
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:63 Ohm
Coil Current:79.4 mA
Coil Voltage:5 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-1 DC5

Detailed Description

The G5LE-1 DC5 Power Relay is a reliable and versatile component designed for general-purpose switching applications. With a Single Pole Double Throw (SPDT) contact configuration and a high current rating of 10A, this relay ensures efficient and safe operation. Featuring silver alloy contacts and solder termination, it guarantees excellent conductivity and durability. The coil operates at a low voltage of 5VDC, consuming just 400mW of power. With a wide operating temperature range from -25°C to 85°C, it is suitable for use in various environments. RoHS compliant and available in stock, the G5LE series relay offers high performance and peace of mind in your electronic projects.