| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G5LE-1 DC6 |
| Series: | G5LE |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Voltage: | 6 VDC |
| Power Consumption: | 400 mW |
| Contact Configuration: | SPDT |
| Contact Current Rating: | 10 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Solder |
| SKU: | OMRG5LE-1 DC6 |
G5LE-1 DC6
Specifications
Detailed Description
The G5LE-1 DC6 is a high-performance power relay designed for PCB mounting. With a contact material of silver alloy, it ensures reliable conductivity. Operating within a wide temperature range from -25°C to 85°C, this relay is suitable for various environments. Featuring a coil voltage of 6 VDC and a low power consumption of 400 mW, it offers energy efficiency. The SPDT contact configuration allows for versatile switching applications, with a contact current rating of 10 A and a switching voltage of 250 VAC. Termination is done through soldering, ensuring secure connections. This relay, part of the G5LE series, is a dependable solution for power control in industrial and commercial settings.

