G5LE-1 DC9

Heilind Number:OMRG5LE-1 DC9
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1 DC9
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1 DC9
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:9 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-1 DC9

Detailed Description

Introducing the G5LE-1 DC9, a high-performance power relay designed for heavy-duty applications. With a contact current rating of 10 A and a switching voltage of 250 VAC, this relay is capable of handling substantial power loads with ease. The SPDT contact configuration ensures reliable and versatile operation, while the silver alloy contact material guarantees long-term durability. Operating efficiently in temperatures ranging from -25 °C to 85 °C, the G5LE series relay is suitable for use in a wide range of environments. Its PCB mount design and solder termination make installation quick and convenient. With a coil voltage of 9 VDC and a low power consumption of 400 mW, this relay offers both high performance and energy efficiency. Trust in the G5LE-1 DC9 for your power relay needs.