G5Q-1-EU DC12

Heilind Number:OMRG5Q-1-EU DC12
Manufacturer:Omron Electric
Manufacturer Number:G5Q-1-EU DC12
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-1-EU DC12
Series:G5Q
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:33.3 mA
Coil Voltage:12 VDC
Coil Resistance:360 Ohm
Contact Material:Silver Alloy
Power Consumption:400 mW
Switching Voltage:277 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:3 A, 5 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG5Q-1-EU DC12

Detailed Description

The G5Q-1-EU DC12 Power Relay is a high-performance component designed for HA applications. With a PCB mount type and silver alloy contact material, it ensures reliable conductivity and durability. Operating efficiently in temperatures ranging from -40°C to 85°C, this relay is suitable for a wide range of environments. The SPDT contact configuration allows for versatile switching capabilities, with a maximum current rating of 5A for AC and 3A for DC. The 12VDC coil voltage, with a low power consumption of 400mW, makes it energy-efficient. RoHS compliant and featuring solder termination, it meets international standards for environmental responsibility and ease of installation. The G5Q-1-EU DC12 is an essential component for power relay applications in various industries.