G5Q-14-EU DC12

Heilind Number:OMRG5Q-14-EU DC12
Manufacturer:Omron Electric
Manufacturer Number:G5Q-14-EU DC12
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-14-EU DC12
Series:G5Q
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:33.3 mA
Coil Voltage:12 VDC
Coil Resistance:360 Ohm
Contact Material:Silver Alloy
Power Consumption:400 mW
Switching Voltage:277 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:3 A, 5 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG5Q-14-EU DC12

Detailed Description

Introducing the G5Q-14-EU DC12 Power Relay, a high-quality component designed for reliable power control in electronic systems. This PCB-mount relay, part of the G5Q series, features silver alloy contacts for enhanced conductivity and longevity. Operating flawlessly within a wide temperature range from -40°C to 85°C, it ensures consistent performance even in demanding environments. With a coil resistance of 360 Ohm and a coil current of 33.3 mA at 12 VDC, this non-latching relay consumes just 400mW of power. Its SPDT contact configuration offers flexibility in switching applications, with a rating of 5A at 277 VAC or 3A at 277 VAC. RoHS compliant and terminated with solder, this relay guarantees both performance and environmental responsibility. Upgrade your power control systems with the G5Q-14-EU DC12 for seamless operation and peace of mind.