G5Q-14-EU DC5

Heilind Number:OMRG5Q-14-EU DC5
Manufacturer:Omron Electric
Manufacturer Number:G5Q-14-EU DC5
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-14-EU DC5
Series:G5Q
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:80 mA
Coil Voltage:5 VDC
Coil Resistance:63 Ohm
Contact Material:Silver Alloy
Power Consumption:400 mW
Switching Voltage:277 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:3 A, 5 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG5Q-14-EU DC5

Detailed Description

The G5Q-14-EU DC5 is a high-performance power relay designed for industrial applications. With a coil voltage of 5 VDC and a coil current of 80 mA, this relay offers reliable and efficient operation. The SPDT contact configuration allows for versatile switching capabilities, with a contact current rating of 5A for AC and 3A for DC. Constructed with silver alloy contacts, it ensures low contact resistance and long-term durability. Operating in temperatures ranging from -40°C to 85°C, it is suitable for use in diverse environments. RoHS compliant, the G5Q relay guarantees environmental responsibility. Perfect for PCB mounting, it features solder termination for easy installation. Trust in the G5Q-14-EU DC5 for your power relay needs.