G5Q-14 DC18

Heilind Number:OMRG5Q-14 DC18
Manufacturer:Omron Electric
Manufacturer Number:G5Q-14 DC18
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 10A 18V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-14 DC18
Series:G5Q
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Coil Voltage:18 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:3 A, 5 A
Coil Type:Non-Latching
Switching Voltage:277 VAC
Contact Termination:Solder
SKU:OMRG5Q-14 DC18

Detailed Description

Introducing the G5Q-14 DC18, a versatile power relay designed for general-purpose applications. This SPDT relay features a durable silver alloy contact material, ensuring reliable performance in a wide range of operating conditions. With a coil voltage of 18 VDC and a low power consumption of 400 mW, it offers efficient control of electrical circuits. The contact configuration of SPDT allows for flexible switching between two separate circuits. Rated for a contact current of 5A at 277 VAC or 3A at 277 VAC, this relay is suitable for both low and high-power applications. With a wide operating temperature range from -40°C to 105°C, it can withstand harsh environmental conditions. RoHS compliant and featuring solder termination, the G5Q-14 DC18 is not only high-performing but also environmentally friendly. Ideal for use in various industries, from automotive to industrial automation, this reliable relay ensures smooth and safe operation of your equipment. Upgrade to the G5Q-14 DC18 and experience superior performance and durability in your power control systems.