G5Q-14 DC24

Heilind Number:OMRG5Q-14 DC24
Manufacturer:Omron Electric
Manufacturer Number:G5Q-14 DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 10A 24V 203842

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-14 DC24
Series:G5Q
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:16.7 mA
Coil Voltage:24 VDC
Coil Resistance:1440 Ohm
Contact Material:Silver Alloy
Power Consumption:400 mW
Switching Voltage:277 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:3 A, 5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG5Q-14 DC24

Detailed Description

The G5Q-14 DC24 is a high-performance general-purpose relay designed for efficient switching in various electronic applications. With a single-pole double-throw contact configuration, this relay offers versatility in controlling power circuits. Operating at a coil voltage of 24VDC with a low power consumption of 400mW, it ensures energy efficiency. The silver alloy contact material guarantees reliable conductivity and longevity. Rated for 5A at 277VAC and 3A at 30VDC, this relay can handle moderate to high current loads with ease. Its PCB mount type and solder termination make installation straightforward. With a wide operating temperature range from -40°C to 105°C and RoHS compliance, the G5Q series relay is suitable for diverse industrial and commercial applications. Available in stock, it offers quick and convenient access for your project needs.