G5Q-14 DC5

Heilind Number:OMRG5Q-14 DC5
Manufacturer:Omron Electric
Manufacturer Number:G5Q-14 DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-14 DC5
Series:G5Q
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:63 Ohm
Coil Current:80 mA
Coil Voltage:5 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:3 A, 5 A
Coil Type:Non-Latching
Switching Voltage:277 VAC
Contact Termination:Solder
SKU:OMRG5Q-14 DC5

Detailed Description

The G5Q-14 DC5 Power Relay is a versatile component designed for general-purpose switching applications. With a single-pole, single-throw (SPST) contact configuration, it can handle currents of up to 10A at 5VDC. Featuring a coil resistance of 63 Ohm and a coil current of 80mA, this relay operates efficiently at a low power consumption of 400mW. Its silver alloy contacts ensure reliable performance, with a switching voltage of 277VAC. The relay is RoHS compliant and suitable for surface-mount PCB assembly with solder termination. Operating in a wide temperature range from -40°C to 105°C, it is ideal for use in various electronic systems where dependable switching capabilities are essential. Upgrade your power relay solutions with the OMR G5Q-14 DC5 for unparalleled performance and longevity.