G5Q-14 DC9

Heilind Number:OMRG5Q-14 DC9
Manufacturer:Omron Electric
Manufacturer Number:G5Q-14 DC9
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-14 DC9
Series:G5Q
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:202 Ohm
Coil Current:44.4 mA
Coil Voltage:9 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:3 A, 5 A
Coil Type:Non-Latching
Switching Voltage:277 VAC
Contact Termination:Solder
SKU:OMRG5Q-14 DC9

Detailed Description

The G5Q-14 DC9 Power Relay is a high-performance component designed for reliable power control in various electronic applications. Featuring a PCB mount for easy installation, this relay ensures secure contact with its silver alloy material. With a wide operating temperature range from -40 °C to 105 °C, it can function efficiently in diverse environmental conditions. The SPDT contact configuration allows for versatile switching capabilities, while the coil's low resistance of 202 Ohm and current of 44.4 mA ensure energy efficiency. Rated for 5 A at 277 VAC and 3 A at lower voltages, this relay is suitable for both high and low-power systems. RoHS compliant and with solder termination, it meets international standards for environmental responsibility and manufacturing quality. The G5Q-14 DC9 is a dependable choice for power control applications, guaranteeing optimal performance and longevity.