G5Q-1A-EU DC5

Heilind Number:OMRG5Q-1A-EU DC5
Manufacturer:Omron Electric
Manufacturer Number:G5Q-1A-EU DC5
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-1A-EU DC5
Series:G5Q
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:40 mA
Coil Voltage:5 VDC
Coil Resistance:125 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:277 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:3 A, 5 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG5Q-1A-EU DC5

Detailed Description

The G5Q-1A-EU DC5 Power Relay is a high-performance solution for your electronic power control needs. Designed for PCB Mounting, this relay guarantees secure connectivity with its Silver Alloy contacts. Operating efficiently in a wide temperature range from -40°C to 85°C, it offers reliability in diverse environments. With a coil resistance of 125 Ohm and a low coil current of 40 mA at 5 VDC, it ensures energy efficiency with a power consumption of only 200 mW. Featuring a SPST-NO contact configuration, it can handle currents of up to 5A at 277 VAC, making it suitable for various power applications. The solder termination makes installation easy and secure. Whether you're in the automotive, industrial, or consumer electronics sector, the G5Q-1A-EU DC5 is the perfect choice for dependable power relay performance.