G5Q-1A4-EU DC5

Heilind Number:OMRG5Q-1A4-EU DC5
Manufacturer:Omron Electric
Manufacturer Number:G5Q-1A4-EU DC5
ECAD Model:
3D Model

Description:

POWER PCB RELAY HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-1A4-EU DC5
Series:G5Q
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:125 Ohm
Coil Current:40 mA
Coil Voltage:5 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:3 A, 5 A
Coil Type:Non-Latching
Switching Voltage:277 VAC
Contact Termination:Solder
SKU:OMRG5Q-1A4-EU DC5

Detailed Description

The G5Q-1A4-EU DC5 Power PCB Relay from HA Relays offers reliable switching capabilities for various applications. Featuring a SPST-NO contact configuration with a contact current rating of 5A at 277VAC or 3A at 277VAC, this relay ensures efficient power control. With a coil voltage of 5VDC and a coil resistance of 125 Ohm, it operates at a low power consumption of 200mW, making it energy-efficient. The silver alloy contact material guarantees durability and longevity, while its RoHS compliance reflects environmental responsibility. Suitable for PCB mounting and with a wide operating temperature range from -40°C to 85°C, this relay is ideal for demanding industrial environments. Trust in the G5Q series for seamless and dependable relay performance.