G5Q-1A4 DC12

Heilind Number:OMRG5Q-1A4 DC12
Manufacturer:Omron Electric
Manufacturer Number:G5Q-1A4 DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 12V 203834

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-1A4 DC12
Series:G5Q
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:16.7 mA
Coil Voltage:12 VDC
Coil Resistance:720 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:277 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:3 A, 5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG5Q-1A4 DC12

Detailed Description

Introducing the G5Q-1A4 DC12 Power Relay, a high-performance solution for your switching needs. This PCB mountable relay, part of the G5Q series, features a SPST-NO contact configuration with a contact current rating of 5A at 277VAC. Crafted with silver alloy contact material, it ensures reliable conductivity. Operating efficiently in a wide temperature range from -40°C to 105°C, this relay is suitable for various environments. With a coil resistance of 720 Ohm and a low coil current of 16.7mA at 12VDC, it offers power-saving performance at 200mW. RoHS compliant and featuring solder contact termination, the G5Q-1A4 DC12 is a dependable and environmentally friendly choice for power relay applications.