G5Q-1A4 DC18

Heilind Number:OMRG5Q-1A4 DC18
Manufacturer:Omron Electric
Manufacturer Number:G5Q-1A4 DC18
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-1A4 DC18
Series:G5Q
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Voltage:18 VDC
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:277 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:3 A, 5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG5Q-1A4 DC18

Detailed Description

Introducing the G5Q-1A4 DC18, a high-performance power relay designed for demanding applications. Part of the G5Q series, this relay features robust PCB mount construction and contact material made of Silver Alloy, ensuring reliable operation in a wide range of environments. With a maximum operating temperature of 105°C and a minimum of -40°C, it is suitable for both extreme heat and cold conditions. The SPST-NO contact configuration allows for versatile connectivity, with a contact current rating of 5A at 277VAC and 3A at 30VDC. The coil type is non-latching, consuming just 200mW of power. RoHS compliant and featuring solder termination, this relay is not only high-performing but also environmentally friendly. Whether used in industrial machinery, automotive systems, or telecommunications equipment, the G5Q-1A4 DC18 delivers exceptional reliability and performance.