G5Q-1A4 DC22

Heilind Number:OMRG5Q-1A4 DC22
Manufacturer:Omron Electric
Manufacturer Number:G5Q-1A4 DC22
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 22V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-1A4 DC22
Series:G5Q
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Coil Voltage:22 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:3 A, 5 A
Coil Type:Non-Latching
Switching Voltage:277 VAC
Contact Termination:Solder
SKU:OMRG5Q-1A4 DC22

Detailed Description

Introducing the G5Q-1A4 DC22, a high-performance relay designed for general-purpose applications. This SPST (Single Pole, Single Throw) relay features a robust construction with a contact material of silver alloy, ensuring reliable switching operations. With a coil voltage of 22VDC and a power consumption of 200mW, it offers efficient performance. The G5Q series relay has a contact configuration of SPST-NO (Normally Open) and a contact current rating of 5A for switching power and 3A for switching currents. Operating in a wide temperature range from -40°C to 105°C, it is suitable for use in various environments. Its PCB mount type and solder termination make installation easy and secure. With a switching voltage of 277VAC, this relay is ideal for controlling power circuits in industrial, automotive, and other applications. Trust the G5Q-1A4 DC22 for dependable relay functionality.