G5Q-1A4 DC24

Heilind Number:OMRG5Q-1A4 DC24
Manufacturer:Omron Electric
Manufacturer Number:G5Q-1A4 DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 24V 109677

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-1A4 DC24
Series:G5Q
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:2880 Ohm
Coil Current:8.3 mA
Coil Voltage:24 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:3 A, 5 A
Coil Type:Non-Latching
Switching Voltage:277 VAC
Contact Termination:Solder
SKU:OMRG5Q-1A4 DC24

Detailed Description

The G5Q-1A4 DC24 is a high-performance power relay designed for general purpose applications. With a contact configuration of SPST-NO and a contact current rating of 5A/3A, this relay ensures reliable operation in various electrical circuits. Its compact PCB mount design makes installation easy, while the silver alloy contact material guarantees durability. Operating efficiently in temperatures ranging from -40°C to 105°C, the G5Q series relay is suitable for use in diverse environments. With a coil voltage of 24VDC and a power consumption of 200mW, it offers efficient energy usage. RoHS compliant and featuring solder termination, this product meets international standards for environmental responsibility and quality. Whether in industrial machinery or consumer electronics, the G5Q-1A4 DC24 provides a dependable solution for switching applications.