G5Q-1A4 DC5

Heilind Number:OMRG5Q-1A4 DC5
Manufacturer:Omron Electric
Manufacturer Number:G5Q-1A4 DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-1A4 DC5
Series:G5Q
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:125 Ohm
Coil Current:40 mA
Coil Voltage:5 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:3 A, 5 A
Coil Type:Non-Latching
Switching Voltage:277 VAC
Contact Termination:Solder
SKU:OMRG5Q-1A4 DC5

Detailed Description

The G5Q-1A4 DC5 is a highly efficient and reliable general-purpose relay designed for a wide range of applications. Featuring a Single Pole Single Throw (SPST) contact configuration with a normally open (NO) contact, this relay can handle contact current ratings of 5A at 277VAC or 3A at 277VAC. With a coil voltage of 5VDC and a low coil current of 40mA, it offers energy-saving benefits with a power consumption of just 200mW. The silver alloy contact material ensures excellent conductivity and longevity, while the PCB mount type and solder contact termination make installation easy and secure. Operating within a broad temperature range from -40°C to 105°C, this relay is suitable for use in diverse environments. RoHS compliant and in stock for immediate availability, the G5Q-1A4 DC5 is a dependable choice for power relay applications.