G5Q-1A4 DC9

Heilind Number:OMRG5Q-1A4 DC9
Manufacturer:Omron Electric
Manufacturer Number:G5Q-1A4 DC9
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-1A4 DC9
Series:G5Q
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:22.2 mA
Coil Voltage:9 VDC
Coil Resistance:405 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:277 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:3 A, 5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG5Q-1A4 DC9

Detailed Description

The G5Q-1A4 DC9 is a high-performance power relay designed for printed circuit board (PCB) mounting. Part of the G5Q series, this relay features silver alloy contacts for reliable conductivity and durability. With a wide operating temperature range from -40°C to 105°C, it is suitable for various environmental conditions. The coil has a resistance of 405 Ohm and operates at 9 VDC, drawing a low current of 22.2 mA with a power consumption of 200 mW. The SPST-NO contact configuration allows for a maximum current rating of 5A at 277 VAC, or 3A at 277 VAC. With solder termination, installation is easy and secure. Ideal for power control applications, the G5Q-1A4 DC9 offers efficient and long-lasting performance.