G5Q-1A DC12

Heilind Number:OMRG5Q-1A DC12
Manufacturer:Omron Electric
Manufacturer Number:G5Q-1A DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-1A DC12
Series:G5Q
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:16.7 mA
Coil Voltage:12 VDC
Coil Resistance:720 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:277 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:3 A, 5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG5Q-1A DC12

Detailed Description

The G5Q-1A DC12 is a high-performance general-purpose relay designed for PCB mounting. With a contact configuration of SPST-NO (Single Pole, Single Throw - Normally Open), this relay is capable of handling currents up to 5A and 3A. Its coil operates at a low 12VDC voltage, drawing a minimal 16.7mA of current with a resistance of 720 Ohms. The contact material, made of durable silver alloy, ensures reliable performance even in harsh environments. With a wide operating temperature range from -40°C to 105°C, this relay is suitable for a variety of applications. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Trust in the G5Q-1A DC12 for efficient and durable relay switching in your projects.