G5Q-1A DC24

Heilind Number:OMRG5Q-1A DC24
Manufacturer:Omron Electric
Manufacturer Number:G5Q-1A DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-1A DC24
Series:G5Q
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:2880 Ohm
Coil Current:8.3 mA
Coil Voltage:24 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:3 A, 5 A
Coil Type:Non-Latching
Switching Voltage:277 VAC
Contact Termination:Solder
SKU:OMRG5Q-1A DC24

Detailed Description

Introducing the G5Q-1A DC24 Power Relay, a reliable component designed for general purpose applications. Built to withstand varying operating conditions, this SPST relay features a contact configuration of Normally Open, with a contact current rating of 5A for AC and 3A for DC. Its coil operates at 24VDC, consuming just 200mW of power, making it efficient for use in electronic circuits. With a coil resistance of 2880 Ohm and silver alloy contact material, this relay ensures optimal conductivity and longevity. RoHS compliant and suitable for PCB mounting with solder termination, the G5Q series relay is a dependable choice for industrial and commercial projects requiring precise switching at up to 277VAC. Operating seamlessly between -40°C to 105°C, it guarantees performance in extreme environments. Upgrade your power control systems with the G5Q-1A DC24, the perfect blend of durability and efficiency.