G5Q-1A DC5

Heilind Number:OMRG5Q-1A DC5
Manufacturer:Omron Electric
Manufacturer Number:G5Q-1A DC5
ECAD Model:
3D Model

Description:

POWER PCB RELAY HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-1A DC5
Series:G5Q
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:40 mA
Coil Voltage:5 VDC
Coil Resistance:125 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:277 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:3 A, 5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG5Q-1A DC5

Detailed Description

The G5Q-1A DC5 is a high-performance power PCB relay designed for reliable switching applications. Part of the G5Q series, this relay features a PCB mount for easy installation. Its contacts are made of durable silver alloy, ensuring longevity and low contact resistance. With a wide operating temperature range from -40°C to 105°C, it is suitable for use in various environments. The coil resistance of 125 Ohm, coil current of 40 mA, and coil voltage of 5 VDC make it efficient in power consumption at 200 mW. The SPST-NO contact configuration offers versatile functionality with a contact current rating of 5 A for resistive loads and 3 A for inductive loads. RoHS compliant and terminated with solder, this relay meets stringent industry standards. Whether for industrial or commercial applications, the G5Q-1A DC5 guarantees reliable performance.