G5Q-1A DC9

Heilind Number:OMRG5Q-1A DC9
Manufacturer:Omron Electric
Manufacturer Number:G5Q-1A DC9
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-1A DC9
Series:G5Q
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:405 Ohm
Coil Current:22.2 mA
Coil Voltage:9 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:3 A, 5 A
Coil Type:Non-Latching
Switching Voltage:277 VAC
Contact Termination:Solder
SKU:OMRG5Q-1A DC9

Detailed Description

The G5Q-1A DC9 Power Relay is a high-performance component designed for reliable power control in a variety of applications. With a compact PCB mount design, it is easy to integrate into electronic systems. The silver alloy contact material ensures low contact resistance and long-term durability, while the wide operating temperature range from -40°C to 105°C makes it suitable for use in diverse environments. The SPST-NO contact configuration allows for efficient power switching, with a maximum current rating of 5A at 277VAC. The coil operates at 9VDC, with a low power consumption of 200mW. Whether used in industrial machinery, automotive systems, or consumer electronics, the G5Q-1A DC9 Power Relay delivers superior performance and reliability.