G5Q-1 DC12

Heilind Number:OMRG5Q-1 DC12
Manufacturer:Omron Electric
Manufacturer Number:G5Q-1 DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 10A 12v

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-1 DC12
Series:G5Q
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:360 Ohm
Coil Current:33.3 mA
Coil Voltage:12 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:3 A, 5 A
Coil Type:Non-Latching
Switching Voltage:277 VAC
Contact Termination:Solder
SKU:OMRG5Q-1 DC12

Detailed Description

Introducing the G5Q-1 DC12 Power Relay, a highly versatile and efficient component designed for general-purpose applications. This single-pole, double-throw relay features a robust SPDT contact configuration with a current rating of 5A for resistive loads and 3A for inductive loads, ensuring reliable performance in various electrical systems. Operating at a coil voltage of 12VDC, the relay requires a low coil current of 33.3mA, minimizing power consumption at just 400mW. With a coil resistance of 360 Ohm, it offers stable operation even in demanding conditions. The silver alloy contact material guarantees excellent conductivity and durability, while the solder termination ensures easy and secure PCB mounting. RoHS compliant and capable of switching voltages up to 277VAC, the G5Q series relay is ideal for use in industrial automation, telecommunications, and power distribution systems, providing dependable control and switching functions. With a wide operating temperature range from -40°C to 105°C, this relay is a reliable solution for your power management needs.