G5Q-1 DC24

Heilind Number:OMRG5Q-1 DC24
Manufacturer:Omron Electric
Manufacturer Number:G5Q-1 DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-1 DC24
Series:G5Q
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1440 Ohm
Coil Current:16.7 mA
Coil Voltage:24 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:3 A, 5 A
Coil Type:Non-Latching
Switching Voltage:277 VAC
Contact Termination:Solder
SKU:OMRG5Q-1 DC24

Detailed Description

The G5Q-1 DC24 is a high-performance general-purpose relay designed for industrial applications. Featuring a single-pole double-throw contact configuration, it offers versatile switching capabilities with a contact current rating of 5A at 277VAC and 3A at 277VAC. The relay operates efficiently at a coil voltage of 24VDC, drawing a low coil current of 16.7mA and consuming just 400mW of power. With a coil resistance of 1440 Ohm, it ensures reliable performance even in demanding environments. Constructed with silver alloy contacts and solder termination, the G5Q series relay guarantees durability and secure connectivity. RoHS compliant and suitable for PCB mounting, this compact and efficient component is a crucial asset in power relay applications. With a wide operating temperature range from -40°C to 105°C, the G5Q-1 DC24 offers robust performance under varying conditions, making it a reliable choice for your industrial relay needs.