G5Q-1 DC5

Heilind Number:OMRG5Q-1 DC5
Manufacturer:Omron Electric
Manufacturer Number:G5Q-1 DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 10A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-1 DC5
Series:G5Q
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:63 Ohm
Coil Current:80 mA
Coil Voltage:5 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:3 A, 5 A
Coil Type:Non-Latching
Switching Voltage:277 VAC
Contact Termination:Solder
SKU:OMRG5Q-1 DC5

Detailed Description

The G5Q-1 DC5 is a high-performance relay designed for general purpose switching applications. With a single pole double throw (SPDT) contact configuration, it offers versatility in controlling circuits. This relay can handle up to 10A of current at 5 VDC, making it suitable for a wide range of electronic devices. The silver alloy contacts ensure reliable and low-resistance connections, while the PCB mount design allows for easy installation. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for use in diverse environments. Compliant with RoHS standards, this relay is environmentally friendly. With its compact size and high reliability, the G5Q-1 DC5 is an essential component for power relay applications.