G5Q-1 DC6 BY OMZ

Heilind Number:OMRG5Q-1 DC6 BY OMZ
Manufacturer:Omron Electric
Manufacturer Number:G5Q-1 DC6 BY OMZ
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-1 DC6 BY OMZ
Series:G5Q
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Coil Voltage:6 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:3 A, 5 A
Coil Type:Non-Latching
Switching Voltage:277 VAC
Contact Termination:Solder
SKU:OMRG5Q-1 DC6 BY OMZ

Detailed Description

The G5Q-1 DC6 BY OMZ is a reliable and durable power relay designed for high-performance applications. With a contact configuration of SPDT and a contact current rating of 5A/3A, this relay ensures efficient power switching. Its silver alloy contact material guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40°C to 105°C, the G5Q series relay is suitable for a wide range of environments. Featuring a coil voltage of 6VDC and a power consumption of 400mW, it offers energy-efficient operation. The PCB mount design and solder termination make installation easy and secure. With a switching voltage of 277VAC, this relay is ideal for power control in various electronic devices. Trust the G5Q-1 DC6 BY OMZ for your power relay needs.