G5Q-1 DC9

Heilind Number:OMRG5Q-1 DC9
Manufacturer:Omron Electric
Manufacturer Number:G5Q-1 DC9
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5Q-1 DC9
Series:G5Q
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:202 Ohm
Coil Current:44.4 mA
Coil Voltage:9 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:3 A, 5 A
Coil Type:Non-Latching
Switching Voltage:277 VAC
Contact Termination:Solder
SKU:OMRG5Q-1 DC9

Detailed Description

The G5Q-1 DC9 Power Relay is a reliable and high-performance component designed for PCB mounting. Featuring a contact material of silver alloy, it ensures efficient conductivity and longevity. With a wide operating temperature range of -40°C to 105°C, this relay is suitable for use in diverse environments. The coil resistance of 202 Ohm, coil current of 44.4 mA, and coil voltage of 9 VDC offer optimal power consumption. Its SPDT contact configuration allows for versatile switching applications with a current rating of 5A and 3A. The contact termination is solder, ensuring secure connections. Overall, the G5Q series relay is a dependable solution for power control in various electronic devices and systems.