G5RL-1-E-HR DC12

Heilind Number:OMRG5RL-1-E-HR DC12
Manufacturer:Omron Electric
Manufacturer Number:G5RL-1-E-HR DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 16A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5RL-1-E-HR DC12
Series:G5RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:360 Ohm
Coil Current:33.3 mA
Coil Voltage:12 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:16 A, 5 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5RL-1-E-HR DC12

Detailed Description

The G5RL-1-E-HR DC12 is a high-performance general-purpose relay designed for reliable switching operations in electronic circuits. Featuring a Single Pole Double Throw (SPDT) contact configuration, this relay can handle both low and high current applications with a contact current rating of 5A and 16A. Its silver alloy contact material ensures efficient conductivity and longevity. With a coil voltage of 12VDC and a coil resistance of 360 Ohm, the relay operates at a low power consumption of 400mW, making it energy-efficient. RoHS compliant and suitable for PCB mount, the G5RL series relay is ideal for a wide range of industrial and electronic applications. Operating temperatures ranging from -40°C to 85°C, it guarantees reliable performance even in harsh environments. Trust in the G5RL-1-E-HR DC12 for seamless and durable relay functionality.