G5RL-1-E-HR DC24

Heilind Number:OMRG5RL-1-E-HR DC24
Manufacturer:Omron Electric
Manufacturer Number:G5RL-1-E-HR DC24
ECAD Model:
3D Model

Description:

POWER PCB RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5RL-1-E-HR DC24
Series:G5RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1440 Ohm
Coil Current:16.7 mA
Coil Voltage:24 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:16 A, 5 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5RL-1-E-HR DC24

Detailed Description

Introducing the G5RL-1-E-HR DC24, a high-performance power PCB relay designed for reliable switching in various applications. This series G5RL relay features a durable silver alloy contact material, ensuring long-term operation even in demanding environments. With a wide operating temperature range from -40 °C to 85 °C, it is suitable for use in both hot and cold conditions. The coil resistance of 1440 Ohm and coil current of 16.7 mA, along with a coil voltage of 24 VDC, offer efficient power consumption at just 400 mW. The SPDT contact configuration allows for versatile connectivity, with a contact current rating of 5 A and 16 A, and a switching voltage of 250 VAC, making it ideal for power control applications. RoHS compliant and featuring solder termination, this relay ensures both performance and environmental responsibility. Upgrade to the G5RL-1-E-HR DC24 for dependable power relay functionality.