G5RL-1-E-HR DC5

Heilind Number:OMRG5RL-1-E-HR DC5
Manufacturer:Omron Electric
Manufacturer Number:G5RL-1-E-HR DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 16A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5RL-1-E-HR DC5
Series:G5RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:62.5 Ohm
Coil Current:80 mA
Coil Voltage:5 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:16 A, 5 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5RL-1-E-HR DC5

Detailed Description

The G5RL-1-E-HR DC5 is a high-performance general-purpose relay designed for critical applications. Featuring a PCB mount for easy installation, this relay ensures reliable switching with its durable silver alloy contacts. Operating seamlessly in a wide temperature range from -40°C to 85°C, it guarantees performance in various environments. The SPDT contact configuration with a current rating of 5A and 16A, along with a switching voltage of 250VAC, makes it suitable for power-intensive tasks. With a coil voltage of 5VDC and a low coil resistance of 62.5 Ohm, it offers efficient operation at a power consumption of 400mW. While not RoHS compliant, its solder termination ensures secure connections. The G5RL-1-E-HR DC5 is an essential component in power relay systems, delivering exceptional reliability and performance.