G5RL-1-E AC115/120

Heilind Number:OMRG5RL-1-E AC115/120
Manufacturer:Omron Electric
Manufacturer Number:G5RL-1-E AC115/120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 16A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5RL-1-E AC115/120
Series:G5RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:11600 Ohm
Coil Current:5.35 mA, 5.70 mA, 5.85 mA, 6.25 mA
Coil Voltage:115/120 VAC
Power Consumption:750 mW
Contact Configuration:SPDT
Contact Current Rating:16 A, 5 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5RL-1-E AC115/120

Detailed Description

The G5RL-1-E AC115/120 is a high-performance general-purpose relay designed for reliable switching operations. Featuring a single-pole, double-throw (SPDT) contact configuration with a maximum switching current of 16A and a switching voltage of 250VAC, this PCB mount relay is suitable for a wide range of applications. The silver alloy contact material ensures excellent conductivity and durability, while the RoHS compliance guarantees environmental friendliness. With a wide operating temperature range from -40°C to 70°C, the G5RL series relay can perform reliably in various environmental conditions. The coil resistance of 11600 Ohm and a coil current ranging from 5.35 mA to 6.25 mA, powered by 115/120 VAC, provide efficient and low-power consumption operation. Solder termination makes installation easy and secure. Perfect for power relay applications, the G5RL-1-E AC115/120 combines performance, durability, and compliance in one compact and reliable package.