G5RL-1-E AC230/240

Heilind Number:OMRG5RL-1-E AC230/240
Manufacturer:Omron Electric
Manufacturer Number:G5RL-1-E AC230/240
ECAD Model:
3D Model

Description:

POWER PCB RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5RL-1-E AC230/240
Series:G5RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:47600 Ohm
Coil Current:2.76 mA, 2.88 mA, 3.00 mA, 3.13 mA
Coil Voltage:230/240 VAC
Power Consumption:750 mW
Contact Configuration:SPDT
Contact Current Rating:16 A, 5 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5RL-1-E AC230/240

Detailed Description

The G5RL-1-E AC230/240 Power PCB Relay is a high-performance component designed for reliable power switching applications. Part of the G5RL series, this relay features a PCB mount for easy installation. With silver alloy contacts, it ensures low contact resistance and high durability. Operating efficiently in temperatures ranging from -40°C to 70°C, it offers versatility in various environments. The coil resistance of 47600 Ohm and coil current options of 2.76 mA, 2.88 mA, 3.00 mA, and 3.13 mA, along with a coil voltage of 230/240 VAC, provide flexibility in power consumption. The SPDT contact configuration and contact current ratings of 5A and 16A make it suitable for diverse power control scenarios. RoHS compliant and featuring solder termination, this relay guarantees both performance and environmental responsibility. Whether in industrial, commercial, or residential settings, the G5RL-1-E AC230/240 ensures efficient and dependable power relay functionality.